text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRA340T3G

MBRA Series 3 A 40 V Surface Mount Schottky Power Rectifier - CASE-403D

Product Specification Section
onsemi MBRA340T3G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.3mA
Forward Voltage: 0.45V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The Schottky Rectifier employs the Schottky Barrier principle in a large area metal-to-silicon power diode. The Schottky Rectifiers state-of-the-art geometry features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency rectification, or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.

Features:

  • Compact Surface Mountable Package with J-Bent Leads
  • Rectangular Package for Automated Handling
  • Highly Stable Oxide Passivated Junction
  • Very Low Forward Voltage Drop
  • Guardring for Stress Protection
  • All External Surfaces are Corrosion Resistant and Terminal Leads are Readily Solderable
  • Cathode Lead Indicated by polarity Band
  • ESD Ratings, Machine Model = C, Human Body Model = 3B
  • Device Meets MSL 1 Requirements

Applications:

  • Polarity Protection
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$488.00
USD
Quantity
Unit Price
1
$0.127
20
$0.116
100
$0.11
500
$0.105
2,500+
$0.0976