text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG4050EP,115

PMEG4050 Series 40V 3 A Low VF MEGA Schottky Barrier Rectifier - SOD-128

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia PMEG4050EP,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 300µA
Forward Voltage: 430mV
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
708,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$2,160.00
USD
Quantity
Unit Price
3,000+
$0.72
Product Variant Information section