text.skipToContent text.skipToNavigation

Manufacturer Part #

PMEG60T20ELPX

60 V, 2 A low leakage current Trench MEGA Schottky barrier rectifier

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia PMEG60T20ELPX - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Peak Current-Max: 40A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1.2µA
Forward Voltage: 0.55V
Configuration: Single
Diode Capacitance-Max: 120pF
Reverse Recovery Time-Max: 14ns
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  SOD-128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section