text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS20120CT

STPS20120 Series 20 A 120 V DC Reverse Power Schottky Rectifier TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics STPS20120CT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 20A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 120V
Reverse Current-Max: 10µA
Forward Voltage: 1.02V
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$30.50
USD
Quantity
Unit Price
100
$0.305
250
$0.30
1,000
$0.295
2,000
$0.29
5,000+
$0.28
Product Variant Information section