text.skipToContent text.skipToNavigation

Manufacturer Part #

FFSH3065B-F085

650V,30A,SIC,SBD

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2313
Product Specification Section
onsemi FFSH3065B-F085 - Technical Attributes
Attributes Table
Technology: SiC (Silicon Carbide) Schottky
Reverse Voltage-Max: 650V
Capacitance: 1260pF
Recovery Time: 0ns
Average Rectified Current-Max: 37A
Forward Voltage: 1.7V
Leakage Current: 40µA
Operating Temp Range: -55°C to +175°C
Product Status: Active
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.65
USD
Quantity
Unit Price
5
$5.13
20
$5.02
40
$4.97
125
$4.88
250+
$4.78
Product Variant Information section