Manufacturer Part #
FFSH40120ADN-F085
1.2KV, 25A, TO247-3.
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Tube Package Style:TO-247-3 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2350 | ||||||||||
Product Specification Section
onsemi FFSH40120ADN-F085 - Technical Attributes
Attributes Table
| Technology: | SiC (Silicon Carbide) Schottky |
| Reverse Voltage-Max: | 1200V |
| Capacitance: | 88pF |
| Average Rectified Current-Max: | 50A |
| Forward Voltage: | 1.45V |
| Leakage Current: | 200µA |
| Operating Temp Range: | -55°C to +175°C |
| Product Status: | Active |
| Package Style: | TO-247-3 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
450+
$12.13
Product Variant Information section
Available Packaging
Package Qty:
450 per Tube
Package Style:
TO-247-3
Mounting Method:
Through Hole