Manufacturer Part #
STPSC15H12WL
STPSC15H12 Series 1200 V 15 A Power Schottky Silicon Carbide Diode - DO-247 LL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:30 per Tube Package Style:TO-247-2 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2242 | ||||||||||
Product Specification Section
STMicroelectronics STPSC15H12WL - Product Specification
STMicroelectronics STPSC15H12WL - Technical Attributes
Attributes Table
| Package Style: | TO-247-2 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
30
$2.72
90
$2.68
150
$2.66
300
$2.63
600+
$2.59
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Package Style:
TO-247-2
Mounting Method:
Through Hole