Manufacturer Part #
1N4148WS
1N4148WS Series 200 mW 100 V Max Reverse Voltage Small Signal Diode - SOD-323F
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
onsemi 1N4148WS - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Average Rectified Current-Max: | 150mA |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 300mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Features & Applications
The 1N4148WS is a part of 1N41 series small signal diodes. It has an storage temperature ranging from -55°C to +150° and is available in SOD-323F package.
Features:
- General Purpose Diodes
- Fast switching Device( TRR < 4.0 ns )
- Very Small and Thin SMD package
- Moisture Level Sensitivity 1
- Pb-free Version and RoHS Compliant
- Matte Tin (Sn) Lead Finish
- Green Mold Compound
Applications:
- Automation
- Broadband Access
- Home Audio System Components
- Mobile Comm Infrastructure
- Test and Measurement
Pricing Section
Global Stock:
363,000
USA:
363,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0238
9,000
$0.0232
15,000
$0.023
30,000
$0.0226
60,000+
$0.022
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount