Manufacturer Part #
1N4002RLG
1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Package Style:CASE 59 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2008 | ||||||||||
Product Specification Section
onsemi 1N4002RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 10µA |
| Peak Current-Max: | 30A |
| Package Style: | CASE 59 |
| Mounting Method: | Through Hole |
Features & Applications
This standard rectifier is designed for general purpose, low power applications.
Features:
- Case: Epoxy, Molded
- Weight: 0.4 gram (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
- Shipped in plastic bags, 1000 per bag
- Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
- Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
- Polarity: Cathode Indicated by Polarity Band
- Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
- Pb-Free Packages are Available
Pricing Section
Global Stock:
3,315
USA:
3,315
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.205
20
$0.149
100
$0.12
500
$0.0908
2,500+
$0.0617
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
CASE 59
Mounting Method:
Through Hole