text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5404RLG

1N5404 Series 3 A 400 V 10 uA Axial Standard Recovery Rectifier - CASE-267-05

Product Specification Section
onsemi 1N5404RLG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  CASE 267
Mounting Method: Through Hole
Features & Applications

The 1N5404RLG is a lead free RoHS compliant rectifier with a maximum peak repetitive reverse voltage of 400 V, a non−repetitive peak reverse voltage of 525 V. The 1N5404 also has a operating and storage junction temperature Range− 65 to +150 ºC.

Features:

  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • Mechanical Characteristics:
  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408
Pricing Section
Global Stock:
75,600
USA:
75,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.36
USD
Quantity
Unit Price
1,200
$0.0878
3,600
$0.0854
4,800
$0.0848
12,000
$0.0828
18,000+
$0.0809