text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5408G

1N5408 Series 1000 V 3 A 10 uA Axial Standard Recovery Rectifier - CASE-267-05

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2347
Product Specification Section
onsemi 1N5408G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Mounting Method: Through Hole
Pricing Section
Global Stock:
30,287
USA:
30,287
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.48
USD
Quantity
Unit Price
200
$0.0974
500
$0.0951
1,500
$0.0924
3,000
$0.0908
10,000+
$0.0859