text.skipToContent text.skipToNavigation

Manufacturer Part #

GS1Z-LTP

GS1Z Series 2000V 1A Surface Mount - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Micro Commercial Components GS1Z-LTP - Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 2000V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
195,000
USA:
195,000
285,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$264.00
USD
Quantity
Unit Price
7,500
$0.0352
15,000
$0.0347
22,500
$0.0343
30,000
$0.0341
37,500+
$0.0334
Product Variant Information section