text.skipToContent text.skipToNavigation

Manufacturer Part #

JAN1N5614

1N5614 Series 200 V 1 A Axial Voidless Hermetically Sealed Recovery Rectifier

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Microchip JAN1N5614 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 2µs
Reverse Current-Max: 0.5µA
Peak Current-Max: 30A
Operating Temp Range: -65°C to +200°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
601
USA:
601
1,240
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$37.00
USD
Quantity
Unit Price
10
$3.70
25
$3.65
50
$3.62
150
$3.56
300+
$3.48
Product Variant Information section