text.skipToContent text.skipToNavigation

Manufacturer Part #

PD3S120L-7

PD3S120L Series 20 V 1 A Surface Mount Schottky Barrier Rectifier -PowerDI-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PD3S120L-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 0.31V
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 10µA
Peak Current-Max: 33A
Package Style:  POWERDI-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
6,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$477.00
USD
Quantity
Unit Price
3,000
$0.159
6,000
$0.156
9,000
$0.155
12,000+
$0.154
Product Variant Information section