text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1J-E3/61T

RS1J Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC (SMA)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2452
Product Specification Section
Vishay RS1J-E3/61T - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
54,000
USA:
54,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1800
Multiple Of:
1800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.64
USD
Quantity
Unit Price
1,800
$0.0298
5,400
$0.029
9,000
$0.0287
27,000
$0.0279
45,000+
$0.0273