Manufacturer Part #
SM4004PL-TP
SM4004PL Series 400 V 1 A Surface Mount Silion Rectifier - SOD-123FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2130 | ||||||||||
Product Specification Section
Micro Commercial Components SM4004PL-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Tape&Reel Change
06/04/2025 Details and Download
Location and Testing Change
01/15/2025 Details and Download
PCN Update
12/20/2024 Details and Download
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Active
Active
Micro Commercial Components SM4004PL-TP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 1A |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 400V |
| Reverse Current-Max: | 5µA |
| Peak Current-Max: | 25A |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,668
USA:
2,668
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$0.275
15
$0.21
75
$0.17
250
$0.14
1,250+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOD-123F
Mounting Method:
Surface Mount