text.skipToContent text.skipToNavigation

Manufacturer Part #

SM4007PL-TP

SM4007 Series 1000 V 1 A Surface Mount Silicon Rectifier - SOD-123F

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Micro Commercial Components SM4007PL-TP - Technical Attributes
Attributes Table
Type: Silicon
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 1000ns
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Average Forward Current-Max: 1A
Peak Current-Max: 25A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,415,000
USA:
5,415,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.00
USD
Quantity
Unit Price
2,500
$0.008
10,000
$0.0077
37,500
$0.0074
62,500
$0.0073
125,000+
$0.007
Product Variant Information section