Manufacturer Part #
1N4148WS-7-F
1N4148WS Series 2 A 75 V 200 mW Surface Mount Fast Switching Diode - SOD-323
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-323 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2504 | ||||||||||
Product Specification Section
Diodes Incorporated 1N4148WS-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 1N4148WS-7-F - Technical Attributes
Attributes Table
| Reverse Voltage-Max [Vrrm]: | 75V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Average Forward Current-Max: | 0.15A |
| Peak Current-Max: | 2A |
| Package Style: | SOD-323 |
| Mounting Method: | Surface Mount |
Features & Applications
The 1N4148WS-7-F is a part of 1N4148WS Series having Reverse DC 75 V with Rectified 150 mA O/P current 200 mW Surface Mount Fast Switching Diode available in a SOD-323 package. It has an Operating and Storage Temperature ranging -65 °C to +150 °C.
Product Features:
- Fast Switching Speed
- Small Surface Mount Package
- For General Purpose Switching Applications
- Power Dissipation 200 mW
- Thermal Resistance Junction to Ambient Air 625 °C/W
- Operating and Storage Temperature Range -65 to +150 °C
- Total Capacitance 2 pF
- Reverse Recovery Time 4 ns
- Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 75 V
Pricing Section
Global Stock:
2,823,000
USA:
2,823,000
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.013
9,000
$0.0127
30,000
$0.0124
60,000
$0.0122
120,000+
$0.0119
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-323
Mounting Method:
Surface Mount