text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4448HLP-7

1N4448HLP Series 80 V 250 mA Surface Mount Fast Switching Diode - X1-DFN1006-2

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2409
Product Specification Section
Diodes Incorporated 1N4448HLP-7 - Technical Attributes
Attributes Table
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 250mW
Average Forward Current-Max: 250mA
Peak Current-Max: 1A
Mounting Method: Surface Mount
Features & Applications
The 1N4448HLP-7 is a Fast Switching Diode with reverse voltage of 80 V and forward current of 300 mA.

Features:

  • Fast Switching Speed
  • Low Reverse Leakage Current
  • Ideal for Battery Powered Portable Applications
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • For General Purpose Switching Applications

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,650,000
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.30
USD
Quantity
Unit Price
3,000
$0.0781
6,000
$0.0768
9,000
$0.076
12,000
$0.0754
15,000+
$0.0737
Product Variant Information section