text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914BWS

1N914B Series 75 V Max Reverse Voltage 150 mA SMT Small Signal Diode - SOD-323F

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2429
Product Specification Section
onsemi 1N914BWS - Technical Attributes
Attributes Table
Configuration: Single
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.2W
Diode Capacitance-Max: 4pF
Average Forward Current-Max: 150mA
Peak Current-Max: 4A
Package Style:  SOD-323F (SC-90)
Mounting Method: Surface Mount
Features & Applications

The 1N914BWS is a part of 1N914 series switching diodes. It has an operating temperature ranging from -55°C to +150°C and its available in SOD-323F package.

Features:

  • General Purpose Diodes
  • Fast switching Device( TRR < 4.0 ns )
  • Very Small and Thin SMD package
  • Moisture Level Sensitivity 1
  • Pb-free Version and RoHS Compliant
  • Matte Tin (Sn) Lead Finish
  • Green Mold Compound

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement
Pricing Section
Global Stock:
156,000
USA:
156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$65.10
USD
Quantity
Unit Price
3,000
$0.0217
9,000
$0.0211
15,000
$0.0209
45,000
$0.0204
75,000+
$0.0199
Product Variant Information section