Manufacturer Part #
1SS400T1G
1SS400T1 Series 100 V 200 mA Surface Mount High-Speed Switching Diode - SOD-523
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi 1SS400T1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 200mW |
| Diode Capacitance-Max: | 3pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 0.5A |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Features & Applications
The 1SS400T1G is a part of 1SS400T1 series high-speed switching diode. It has a storage temperature ranging from -55°C to +150°C and its available in SOD-523 package.
Features:
- High−Speed Switching Applications
- Lead Finish: 100% Matte Sn (Tin)
- Qualified Maximum Reflow Temperature: 260°C
- Extremely Small SOD−523 Package
- AEC−Q101 Qualified and PPAP Capable
- NSV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.028
9,000
$0.0273
15,000
$0.027
30,000
$0.0265
60,000+
$0.0259
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.028 / Stock: 0 Qty: 3,000+$0.028 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.028 / Stock: 114,000 Qty: 3,000+$0.028 Stock: 114,000
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.028 / Stock: 0 Qty: 3,000+$0.028 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0259 / Stock: 0 Qty: 30,000+$0.0259 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount