text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70LT1G

BAV70LT1G Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
onsemi BAV70LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAV70LT1G is a dual switching diode with common cathode and a reverse voltage of 70 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*

 

 

 
Pricing Section
Global Stock:
564,000
Germany:
564,000
1,800,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$39.00
USD
Quantity
Unit Price
3,000
$0.013
9,000
$0.0127
30,000
$0.0123
60,000
$0.0122
120,000+
$0.0118
Product Variant Information section