text.skipToContent text.skipToNavigation

Manufacturer Part #

BAV70TT1G

BAV70TT1 Series 70 V 200 mA Surface Mount Dual Switching Diode - SOT-416

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2510
Product Specification Section
onsemi BAV70TT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 70V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 225mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Features & Applications

The BAS7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT-416/SC-75 package, which is designed for low power surface mount applications, where board space is at a premium.

Key Features:

  • Extremely Fast Switching Speed
  • Pb-Free Package May be Available. The G-Suffix Denotes a Pb-Free Lead Finish

Note:

  • Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
48000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$902.40
USD
Quantity
Unit Price
3,000
$0.02
9,000
$0.0195
15,000
$0.0193
45,000
$0.0188
75,000+
$0.0184