Manufacturer Part #
BAV74LT1G
BAV74LT1G Series 50 V 200 mA Monolithic Dual Switching Diode - SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2424 | ||||||||||
Product Specification Section
onsemi BAV74LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BAV74LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 100µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The BAV7x series are Common Cathode Switching Diode which are designed for use in ultra high speed switching applications. This device is housed in the SOT-23 package, which is designed for low power surface mount applications.
Key Features:
- Extremely Fast Switching Speed
- These Devices are Pb--Free, Halogen Free/BFR Free and are RoHS Compliant
Note:
- Moisture Sensitivity level (MSL) for surface mount devices (lead free measured at 260°C reflow, non lead free at 235°C reflow)
Pricing Section
Global Stock:
117,000
USA:
117,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0099
12,000
$0.0096
30,000
$0.0093
75,000
$0.0091
120,000+
$0.0088
Product Variant Information section
Available Packaging
- Reel Qty: 39,000+ / Unit Price: $0.0093 / Stock: 0 Qty: 30,000+$0.0093 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0099 / Stock: 315,000 Qty: 3,000+$0.0099 Stock: 315,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0099 / Stock: 117,000 Qty: 3,000+$0.0099 Stock: 117,000
- Reel Qty: 39,000+ / Unit Price: $0.0093 / Stock: 0 Qty: 30,000+$0.0093 Stock: 0
- Reel Qty: 90,000+ / Unit Price: $0.0099 / Stock: 0 Qty: 3,000+$0.0099 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount