Manufacturer Part #
MMBD2838LT1G
MMBD2838LT1G Series 50 V 150 mA SMT Monolithic Dual Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MMBD2838LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 0.1µA |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 50V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 150mA |
| Peak Current-Max: | 450mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBD2838LT1G is a monolithic dual switching diode with reverse voltage of 50 V.
Features:
- AEC−Q101 Qualified and PPAP Capable
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
43 Weeks
Quantity
Unit Price
3,000
$0.0203
9,000
$0.0198
15,000
$0.0196
45,000
$0.0191
75,000+
$0.0187
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount