text.skipToContent text.skipToNavigation
Product Specification Section
onsemi SBAV70LT1G - Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 1µA
Forward Voltage: 1250mV
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 6ns
Power Dissipation: 300mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
20
Factory Lead Time:
41 Weeks
Minimum Order:
60000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$894.00
USD
Quantity
Unit Price
3,000
$0.0159
9,000
$0.0155
15,000
$0.0154
60,000
$0.0149
90,000+
$0.0146