Manufacturer Part #
SBAV70LT1G
SBAV70LT1G Series 100 V 200 mA Common Cathode Dual Switching Diode - SOT-23-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2037 | ||||||||||
Product Specification Section
onsemi SBAV70LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SBAV70LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Dual |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1250mV |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 6ns |
| Power Dissipation: | 300mW |
| Diode Capacitance-Max: | 1.5pF |
| Average Forward Current-Max: | 200mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
1
$0.167
15
$0.123
75
$0.0964
300
$0.0737
1,500+
$0.0473
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 3,000+$0.0227 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 3,000+$0.0227 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0227 / Stock: 0 Qty: 3,000+$0.0227 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0227 / Stock: 90,000 Qty: 3,000+$0.0227 Stock: 90,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount