Manufacturer Part #
SMMBD914LT1G
SMMBD914 Series 100 V 200 mA High Speed Switching Diode - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2513 | ||||||||||
Product Specification Section
onsemi SMMBD914LT1G - Technical Attributes
Attributes Table
| Type: | Standard |
| Configuration: | Single |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 4ns |
| Power Dissipation: | 225mW |
| Diode Capacitance-Max: | 4pF |
| Average Forward Current-Max: | 200mA |
| Peak Current-Max: | 500mA |
| Operating Temp Range: | -55°C to +150°C |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0169
9,000
$0.0165
15,000
$0.0163
60,000
$0.0158
90,000+
$0.0155
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 3,000+$0.0169 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 3,000+$0.0169 Stock: 0
- ReelSelected Variant Qty: 60,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 3,000+$0.0169 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0169 / Stock: 0 Qty: 3,000+$0.0169 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount