text.skipToContent text.skipToNavigation

Manufacturer Part #

BYV32-200G

BYV32-200 Series 16 A 200 V Ultrafast SWITCHMODE Power Rectifier TO-220AB-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
onsemi BYV32-200G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 16A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 600µA
Forward Voltage: 1.15V
Configuration: Single
Forward RMS Current [If rms]: 16A
Reverse Recovery Time-Max: 35µs
Thermal Resistance: 60°C/W
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Surface Mount
Features & Applications

The BYV32-200 Series are SWITCHMODE Power Rectifiers.

Key Features:

  • Low Forward Voltage
  • Low Power Loss/High Efficiency
  • High Surge Capacity
  • 175°C Operating Junction Temperature
  • 16 A Total (8 A Per Diode Leg)

Characteristics:

  • Case: Epoxy, Molded
  • Epoxy Meets UL 94 V-0 @ 0.125 in
  • Weight: 1.9 Grams (Approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • ESD Rating: Human Body Model 3B
  • Machine Model C

Applications:

  • Power Supply - Output Rectification
  • Power Management
  • Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$648.00
USD
Quantity
Unit Price
25
$0.86
75
$0.84
200
$0.82
400
$0.81
1,250+
$0.77
Product Variant Information section