text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG60C400HB

Hiperfred Series Low Loss Soft Recovery Common Cathode Through Hole - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
Littelfuse - IXYS DPG60C400HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 360A
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Forward Voltage: 1.69V
Configuration: Dual
Forward RMS Current [If rms]: 50A
Diode Capacitance-Max: 39pF
Reverse Recovery Time-Max: 45ns
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$99.30
USD
Quantity
Unit Price
30
$3.31
90
$3.26
120
$3.24
300
$3.20
450+
$3.16
Product Variant Information section