Manufacturer Part #
MUR460RLG
MUR Series 600 V 4 A 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:1500 per Reel Package Style:CASE 267 Mounting Method:Through Hole |
||||||||||
| Date Code: | 2531 | ||||||||||
Product Specification Section
onsemi MUR460RLG - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 4A |
| Peak Current-Max: | 110A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.28V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 75ns |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | CASE 267 |
| Mounting Method: | Through Hole |
Features & Applications
The MUR460 Series Switchmode standard rectifiers, these state−of−the−art devices are designed for use in switching power supplies, inverters and as free wheeling diodes.
Key Features:
- Ultrafast 25 ns, 50 ns and 75 ns Recovery Times
- 175°C Operating Junction Temperature
- Low Forward Voltage
- Low Leakage Current
- High Temperature Glass Passivated Junction
- Reverse Voltage to 600 V
- Shipped in Plastic Bags, 500 per Bag
- Available in Tape and Reel, 1500 per Reel, by Adding a “RLG’’ Suffix to the Part Number
- MUR460 available in Fan Fold Ammo Pak, 1000 per Box, by adding a “FFG” suffix to the part number
- These are Pb−Free Packages
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.1 Gram (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Polarity: Cathode indicated by Polarity Band
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1,500
$0.205
3,000
$0.20
6,000
$0.199
7,500+
$0.196
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,500+ / Unit Price: $0.205 / Stock: 0 Qty: 1,500+$0.205 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.205 / Stock: 0 Qty: 1,500+$0.205 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.205 / Stock: 10,500 Qty: 1,500+$0.205 Stock: 10,500
- Reel Qty: 1,500+ / Unit Price: $0.205 / Stock: 4,500 Qty: 1,500+$0.205 Stock: 4,500
Package Qty:
1500 per Reel
Package Style:
CASE 267
Mounting Method:
Through Hole