Manufacturer Part #
MUR860G
MUR Series 8 A 600 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MUR860G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MUR860G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 8A |
| Peak Current-Max: | 100A |
| Reverse Voltage-Max [Vrrm]: | 600V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.5V |
| Configuration: | Single |
| Reverse Recovery Time-Max: | 50ns |
| Thermal Resistance: | 2°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The MUR860G diodes are designed for use in switching power supplies, inverters and as free wheeling diodes. These are Ultrafast “E’’ Series Switchmode power rectifiers with High Reverse Energy Capability.
Key Features:
- Ultrafast 25 and 50 Nanosecond Recovery Time
- 175°C Operating Junction Temperature
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Low Forward Voltage
- Low Leakage Current
- Reverse Voltage to 600 V
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Weight: 1.9 Grams (Approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
Applications:
- SMPS: DCM CRM PFC
- ATX Power Supply
- Note Book Adapter
- Server
- Flat Panel Display
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
29 Weeks
Quantity
Unit Price
50
$0.425
200
$0.41
750
$0.40
1,250
$0.395
2,500+
$0.385
Product Variant Information section
Available Packaging
- Tube Qty: 1+ / Unit Price: $0.43 / Stock: 1,953 Qty: 1+$0.43 Stock: 1,953
- Tube Qty: 10+ / Unit Price: $0.425 / Stock: 24,360 Qty: 50+$0.425 Stock: 24,360
- Tube Qty: 50+ / Unit Price: $0.425 / Stock: 0 Qty: 50+$0.425 Stock: 0
- TubeSelected Variant Qty: 50+ / Unit Price: $0.425 / Stock: 0 Qty: 50+$0.425 Stock: 0
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount