Manufacturer Part #
MURS320T3G
MURS320T3G Series 200V 3 A Surface Mount Ultrafast Power Rectifier-DO-214AB, SMC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2348 | ||||||||||
Product Specification Section
onsemi MURS320T3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MURS320T3G - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 3A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 5µA |
| Forward Voltage: | 0.875V |
| Reverse Recovery Time-Max: | 35ns |
| Mounting Method: | Surface Mount |
Features & Applications
The MURS320T3 employs the state−of−the−art epitaxial construction with oxide passivation and metal overlay contact. Ideally suited for high voltage, high frequency rectification, or as free wheeling and protection diodes, in surface mount applications where compact size and weight are critical to the system.
Key Features:
- Small Compact Surface Mountable Package with J−Bend Leads
- Rectangular Package for Automated Handling
- High Temperature Glass Passivated Junction
- Low Forward Voltage Drop (0.71 to 1.05 Volts Max @ 3.0 A, TJ = 150°C)
- Pb−Free Packages are Available
Characteristics:
- Case: Epoxy, Molded
- Epoxy Meets UL 94 V−0 @ 0.125 in
- Weight: 217 mg (approximately)
- Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
- Lead and Mounting Surface Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
- Shipped in 16 mm Tape and Reel, 2500 units per reel
- Polarity: Notch in Plastic Body Indicates Cathode Lead
- Device Meets MSL1 Requirements
- ESD Ratings:
- Machine Model, C (> 400 V)
- Human Body Model, 3B (> 8000 V)
Pricing Section
Global Stock:
130,000
USA:
130,000
On Order:
0
Factory Lead Time:
27 Weeks
Quantity
Unit Price
2,500
$0.12
5,000
$0.118
10,000
$0.117
12,500+
$0.115
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.12 / Stock: 130,000 Qty: 2,500+$0.12 Stock: 130,000
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 412,500 Qty: 2,500+$0.12 Stock: 412,500
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 797,500 Qty: 2,500+$0.12 Stock: 797,500
- Reel Qty: 2,500+ / Unit Price: $0.12 / Stock: 2,500 Qty: 2,500+$0.12 Stock: 2,500
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount