Manufacturer Part #
STTH1502D
STTH1502 Series 15 A 200 V Ultrafast Recovery Diode Flange Mount- TO-220AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:TO-220-2 (TO-220AC) Mounting Method:Flange Mount | ||||||||||
| Date Code: | 2238 | ||||||||||
Product Specification Section
STMicroelectronics STTH1502D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STTH1502D - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 15A |
| Peak Current-Max: | 150A |
| Reverse Voltage-Max [Vrrm]: | 200V |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Configuration: | Single |
| Forward RMS Current [If rms]: | 32A |
| Diode Capacitance-Max: | 40pF |
| Reverse Recovery Time-Max: | 36ns |
| Thermal Resistance: | 2.5°C/W |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Package Style: | TO-220-2 (TO-220AC) |
| Mounting Method: | Flange Mount |
Features & Applications
The STTH1502D is an Ultrafast recovery diode. The STTH1502 uses ST's new 200 V planar Pt doping technology, and is specially suited for switching mode base drive and transistor circuits.
This device is intended for use in low voltage, high frequency inverters, free wheeling and polarity protection.
Features:
- Very low conduction losses
- Negligible switching losses
- Low forward and reverse recovery time
- High junction temperature
- Insulated packages
- TO-220FPAC
Electrical insulation 2000 VDC - TO-220AC Ins
Electrical insulation 2500 VRMS
- TO-220FPAC
Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.445
2,000+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-2 (TO-220AC)
Mounting Method:
Flange Mount