text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5380BRLG

1N5380B Series 5 W 1 A 120 V Axial Zener Voltage Regulator Diode - CASE-017AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N5380BRLG - Technical Attributes
Attributes Table
Power Dissipation: 5W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 120V
Package Style:  CASE 017AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
8000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,088.00
USD
Quantity
Unit Price
4,000
$0.137
8,000
$0.136
12,000+
$0.134
Product Variant Information section