text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5929BRLG

1N5929B Series 3 W 200 mA 15 V Axial Zener Voltage Regulator Diode - CASE-59

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1702
Product Specification Section
onsemi 1N5929BRLG - Technical Attributes
Attributes Table
Power Dissipation: 3W
Forward (Drive) Current: 200mA
Forward Voltage: 1.5V
Reverse Current-Max: 1µA
Working Voltage-Nom: 15V
Package Style:  CASE 59
Mounting Method: Through Hole
Features & Applications
ON Semiconductor is a global leader of power-efficient semiconductor solutions.

With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets. 

The 1N5913B is a series with a voltage range of  3.3 V to 200 V this is a  series of  Zener diodes with limits and excellent operating characteristics  that reflect the superior capabilities of silicon−oxide passivated junctions. All this in an axial−lead,  transfer −molded plastic package that offers protection in all common environmental conditions.

Pricing Section
Global Stock:
1,398
USA:
1,398
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.355
20
$0.28
125
$0.235
500
$0.20
3,000+
$0.158