Manufacturer Part #
1SMB5927BT3G
1SMB59xx Series 12 V ±5% 3 W Plastic Zener Voltage Regulator-DO-214AA, SMB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2515 | ||||||||||
Product Specification Section
onsemi 1SMB5927BT3G - Technical Attributes
Attributes Table
| Power Dissipation: | 550mW |
| Forward (Drive) Current: | 200mA |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 1µA |
| Working Voltage-Nom: | 12V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Features & Applications
1SMB5927B Series are a 3 Watt Plastic Surface Mount Zener Voltage Regulators which are designed for general purpose voltage regulation applications. This complete new line of 3 Watt Zener diodes offers the following advantages.
Key Features:
- Zener Voltage Range - 3.3 V to 200 V
- ESD Rating of Class 3 (>16 kV) per Human Body Model
- Flat Handling Surface for Accurate Placement
- Package Design for Top Side or Bottom Circuit Board Mounting
- Pb-Free Packages are Available
Characteristics:
- Case: Void-free, transfer-molded plastic
- Finish: All external surfaces are corrosion resistant and leads are readily solderable
- Maximum Lead Temperature For Soldering Purposes: 260°C for 10 Seconds
- Leads: Modified L-Bend providing more contact area to bond pads
- Polarity: Cathode indicated by polarity band
- Flammability Rating: UL 94 V-0
Learn more about the 1SMB592x Family of Zener Voltage Regulator
Pricing Section
Global Stock:
55,000
USA:
55,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
2,500
$0.0996
5,000
$0.0979
7,500
$0.0968
10,000
$0.0961
12,500+
$0.0939
Product Variant Information section
Available Packaging
- Reel Qty: 7,500+ / Unit Price: $0.0996 / Stock: 0 Qty: 2,500+$0.0996 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0996 / Stock: 55,000 Qty: 2,500+$0.0996 Stock: 55,000
- Reel Qty: 2,500+ / Unit Price: $0.0996 / Stock: 380,000 Qty: 2,500+$0.0996 Stock: 380,000
- Reel Qty: 7,500+ / Unit Price: $0.0996 / Stock: 0 Qty: 2,500+$0.0996 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount