text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ23C22-E3-18

DIODE ZENER 22V 300MW SOT23

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay AZ23C22-E3-18 - Technical Attributes
Attributes Table
Power Dissipation: 300mW
Reverse Current-Max: 100nA
Impedance: 55Ω
Operating Temp Range: -55°C to +150°C
Working Voltage-Nom: 22V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$260.00
USD
Quantity
Unit Price
10,000
$0.026
20,000
$0.0255
30,000
$0.0253
40,000
$0.0251
50,000+
$0.0246
Product Variant Information section