text.skipToContent text.skipToNavigation

Manufacturer Part #

BZX384C3V6-E3-08

BZX384 Series 3.6 V 200 mW ±5 % 90 Ohm Surface Mount Zener Diode - SOD-323

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Vishay BZX384C3V6-E3-08 - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 200mW
Reverse Current-Max: 5µA
Voltage Tolerance: 5%
Impedance: 90Ω
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 3.6V
No of Terminals: 2
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.00
USD
Quantity
Unit Price
3,000
$0.0243
9,000
$0.0237
15,000
$0.0234
30,000
$0.023
60,000+
$0.0224
Product Variant Information section