Manufacturer Part #
BZX84C3V3LT1G
BZX84C3V3LT1 Series 225 mW 10 mA 3.3 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2030 | ||||||||||
onsemi BZX84C3V3LT1G - Technical Attributes
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 5µA |
| Working Voltage-Nom: | 3.3V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
With its global logistics network and strong product portfolio, ON Semiconductor is a preferred supplier of efficient power solutions to customers in the power supply, automotive, communication, computer, consumer, medical, industrial, mobile phone, and military/aerospace markets.
This BZX84C series is offered in the convenient, surface mount plastic SOT-23 package. These devices are designed to provide voltage regulation with minimum space requirement.
The BZX84C series has breakdown voltage range - 2.4 V to 75 V. They are well suited for applications such as cellular phones, hand held portables, and high density PC boards.
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0157 / Stock: 0 Qty: 3,000+$0.0157 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
- Reel Qty: 39,000+ / Unit Price: $0.0149 / Stock: 0 Qty: 30,000+$0.0149 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0157 / Stock: 336,000 Qty: 3,000+$0.0157 Stock: 336,000
Package Qty:
3000 per
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount