Manufacturer Part #
DDZ9709-7
DDZ9709-7 Series 500 mW 24 V 10 mA Surface Mount Precision Zener Diode - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated DDZ9709-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DDZ9709-7 - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 0.05µA |
| Working Voltage-Nom: | 24V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Features & Applications
The DDZ9709-7 is a part of DDZ9709 Series 500 mW 24 V 10 mA Surface Mount Precision Zener Diode. It is available in SOD-123 package.
Features:
- 500 mW Power Dissipation on Ceramic PCB
- Tight Tolerance on VZ
- Ideally Suited for Automated Assembly Processes
- Lead, Halogen and Antimony Free, RoHS Compliant
- "Green" Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000
$0.0209
9,000
$0.0204
15,000
$0.0201
45,000
$0.0196
75,000+
$0.0192
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount