Manufacturer Part #
JANTX1N4465US
JANTX Series 10 V ±5 % 1.5 W Surface Mount Glass Zener Diode - MELF, D5A
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag Package Style:D-5A Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
Microchip JANTX1N4465US - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Philippines
HTS Code:
8541.10.00.50
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
07/01/2025
Details and Download
Location Change
04/19/2024
Details and Download
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected HRDS Glass products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:April 23, 2024Note: Product after date code 2340, with COO of PH, will be from the MPhil3 location.
Location Change
02/21/2024
Details and Download
Part Status:
Active
Active
Microchip JANTX1N4465US - Technical Attributes
Attributes Table
| Power Dissipation: | 1.5W |
| Forward (Drive) Current: | 1A |
| Forward Voltage: | 1.5V |
| Reverse Current-Max: | 0.3µA |
| Voltage Tolerance: | 5% |
| Impedance: | 5Ω |
| Operating Temp Range: | -65°C to +175°C |
| Zener Current: | 143mA |
| Configuration: | Single |
| Working Voltage-Nom: | 10V |
| No of Terminals: | 2 |
| Package Style: | D-5A |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13
USA:
13
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
100+
$11.95
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag
Package Style:
D-5A
Mounting Method:
Surface Mount