text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBZ5236BLT1G

MMBZ5236BL Series 225 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 1952
Product Specification Section
onsemi MMBZ5236BLT1G - Technical Attributes
Attributes Table
Power Dissipation: 225mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 3µA
Working Voltage-Nom: 7.5V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
128
USA:
128
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.16
USD
Quantity
Unit Price
1
$0.155
15
$0.113
75
$0.0884
300
$0.0672
1,500+
$0.0426