Manufacturer Part #
MMBZ5237BLT1G
MMBZ5237BL Series 225 mW 10 mA 8.2 V SMT Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2416 | ||||||||||
Product Specification Section
onsemi MMBZ5237BLT1G - Product Specification
onsemi MMBZ5237BLT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 3µA |
| Working Voltage-Nom: | 8.2V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Features & Applications
The MMBZ5237BL Series Zener Diode Voltage Regulator is offered in the convenient, surface mount plastic SOT-23 ackage. This device is designed to provide voltage regulation with minimum space requirement. It is well suited for applications such as cellular phones, hand held portables and high density PC boards.
Features:
- 225 mW Rating on FR-4 or FR-5 Board
- Zener Voltage Range - 2.4 V to 91 V
- Package Designed for Optimal Automated Board Assembly
- Small Package Size for High Density Applications
- ESD Rating of Class 3 (>16 KV) per Human Body Model Mechanical Characteristics
- CASE: Void-free, transfer-molded, thermosetting plastic case
- FINISH: Corrosion resistant finish, easily solderable
- MAXIMUM CASE TEMPERATURE FOR SOLDERING PURPOSES: 260C for 10 Seconds
- POLARITY: Cathode indicated by polarity band
- FLAMMABILITY RATING: UL94 V-0
- Pb-Free Packages are Available
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0183
9,000
$0.0179
15,000
$0.0177
45,000
$0.0173
75,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount