text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ4682T1G

MMSZ4682T1G Series 2.7 V 1 uA 500 mW SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2507
Product Specification Section
onsemi MMSZ4682T1G - Technical Attributes
Attributes Table
Power Dissipation: 500W
Forward (Drive) Current: 10mA
Forward Voltage: 900mV
Reverse Current-Max: 1µA
Working Voltage-Nom: 2.7V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$104.70
USD
Quantity
Unit Price
3,000
$0.0349
9,000
$0.034
12,000
$0.0338
30,000
$0.0331
45,000+
$0.0324