Manufacturer Part #
MMSZ4693T1G
MMSZ4693T1 Series 500 mW 10 mA 7.5 V SMT Zener Voltage Regulator - SOD-123
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-123 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2514 | ||||||||||
Product Specification Section
onsemi MMSZ4693T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MMSZ4693T1G - Technical Attributes
Attributes Table
| Power Dissipation: | 500mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 0.9V |
| Reverse Current-Max: | 50µA |
| Working Voltage-Nom: | 7.5V |
| Package Style: | SOD-123 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
75,000
USA:
75,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.0254
9,000
$0.0248
15,000
$0.0245
30,000
$0.0241
60,000+
$0.0235
Product Variant Information section
Available Packaging
- Reel Qty: 21,000+ / Unit Price: $0.0254 / Stock: 0 Qty: 3,000+$0.0254 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0254 / Stock: 0 Qty: 3,000+$0.0254 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0254 / Stock: 75,000 Qty: 3,000+$0.0254 Stock: 75,000
- Reel Qty: 39,000+ / Unit Price: $0.0254 / Stock: 0 Qty: 3,000+$0.0254 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount