Manufacturer Part #
SZBZX84C10LT1G
SZBZX84C10LT1G Series 10 V 10 mA 225 mW Zener Voltage Regulator - SOT-23-3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:30000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZBZX84C10LT1G - Technical Attributes
Attributes Table
| Power Dissipation: | 225mW |
| Forward (Drive) Current: | 10mA |
| Forward Voltage: | 900mV |
| Reverse Current-Max: | 200nA |
| Working Voltage-Nom: | 10V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
30,000
$0.0224
60,000+
$0.0219
Product Variant Information section
Available Packaging
- Reel Qty: 60,000+ / Unit Price: $0.0236 / Stock: 0 Qty: 3,000+$0.0236 Stock: 0
- Reel Qty: 33,000+ / Unit Price: $0.0224 / Stock: 0 Qty: 30,000+$0.0224 Stock: 0
- Reel Qty: 60,000+ / Unit Price: $0.0236 / Stock: 0 Qty: 3,000+$0.0236 Stock: 0
- ReelSelected Variant Qty: 33,000+ / Unit Price: $0.0224 / Stock: 0 Qty: 30,000+$0.0224 Stock: 0
Package Qty:
30000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount