text.skipToContent text.skipToNavigation

Manufacturer Part #

241KD14J-OTB

Varistors 240V 6KA MOV Disc 14mm

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
YAGEO 241KD14J-OTB - Technical Attributes
Attributes Table
Capacitance: 830pF
Clamping Voltage-Max: 395V
Peak Output Current: 6kA
Varistor Voltage Range: 216V to 264V
Energy: 63J
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -40°C to +125°C
No of Terminals: 2
Mounting Method: Through Hole
Pricing Section
Global Stock:
81,000
USA:
81,000
107,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$82.50
USD
Quantity
Unit Price
750
$0.11
2,250
$0.108
7,500
$0.106
15,000
$0.104
30,000+
$0.102
Product Variant Information section