Manufacturer Part #
V56ZT2P
ZT Series 45 VDC 35 V RMS 110 V Clamp 250 A 700 pF Radial Lead Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2533 | ||||||||||
Product Specification Section
Littelfuse V56ZT2P - Technical Attributes
Attributes Table
| Capacitance: | 700pF |
| Clamping Voltage-Max: | 110V |
| Peak Output Current: | 250A |
| Rated Voltage: | 45V |
| RMS Voltage-Max: | 35V |
| Varistor Voltage Range: | 50.4V to 61.6V |
| Current Rating: | 1mA |
| Energy: | 2.3J |
| Insulation Resistance: | 1000MΩ |
| Operating Temp Range: | -55°C to +85°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 7mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
118,000
USA:
118,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,000
$0.0849
3,000
$0.0827
5,000
$0.0817
20,000
$0.079
30,000+
$0.0772
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole