text.skipToContent text.skipToNavigation

Manufacturer Part #

VC120603A100TP

VC Series 1206 3.3 V 12 Vcl Multilayer Ceramic TVS Varistor Chip

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX VC120603A100TP - Technical Attributes
Attributes Table
Capacitance: 1250pF
Clamping Voltage-Max: 12V
Peak Output Current: 40A
Rated Voltage: 3.3V
RMS Voltage-Max: 2.3V
Current Rating: 20A
Energy: 0.1J
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,560.00
USD
Quantity
Unit Price
10,000
$0.156
20,000+
$0.153
Product Variant Information section